


A3BKB-3406M | |
|---|---|
DigiKey Part Number | A3BKB-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-3406M |
Description | IDC CABLE- ASR34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,32000 Kč | 461,32 Kč |
| 10 | 382,30200 Kč | 3 823,02 Kč |
| 25 | 354,82720 Kč | 8 870,68 Kč |
| 50 | 335,41480 Kč | 16 770,74 Kč |
| 100 | 317,11000 Kč | 31 711,00 Kč |
| 250 | 294,51804 Kč | 73 629,51 Kč |
| 500 | 279,56422 Kč | 139 782,11 Kč |
| Unit Price without VAT: | 461,32000 Kč |
|---|---|
| Unit Price with VAT: | 558,19720 Kč |




