


A3BBH-4006M | |
|---|---|
DigiKey Part Number | A3BBH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-4006M |
Description | IDC CABLE - ASR40H/AE40M/ASR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 194,63000 Kč | 1 946,30 Kč |
| 25 | 180,61640 Kč | 4 515,41 Kč |
| 50 | 170,71380 Kč | 8 535,69 Kč |
| 100 | 161,36960 Kč | 16 136,96 Kč |
| 250 | 149,83332 Kč | 37 458,33 Kč |
| 500 | 141,68610 Kč | 70 843,05 Kč |
| 1 000 | 134,00861 Kč | 134 008,61 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |




