40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-4036M

DigiKey Part Number
A3BBH-4036M-ND
Manufacturer
Manufacturer Product Number
A3BBH-4036M
Description
IDC CABLE - ASR40H/AE40M/ASR40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,50000 Kč353,50 Kč
10292,87400 Kč2 928,74 Kč
25271,81400 Kč6 795,35 Kč
50256,93140 Kč12 846,57 Kč
100242,89360 Kč24 289,36 Kč
250225,56476 Kč56 391,19 Kč
500213,32840 Kč106 664,20 Kč
Manufacturers Standard Package
Unit Price without VAT:353,50000 Kč
Unit Price with VAT:427,73500 Kč
Alternate Color
IDC CABLE - ASR40H/AE40G/ASR40H
In-Stock: 0
Unit Price: 285,09000 Kč
Alternate Length
IDC CABLE - ASR40H/AE40M/ASR40H
In-Stock: 0
Unit Price: 233,37000 Kč
IDC CABLE - ASR40H/AE40M/ASR40H
In-Stock: 0
Unit Price: 281,97000 Kč
Assembly Component