


A3BBH-4018M | |
|---|---|
DigiKey Part Number | A3BBH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-4018M |
Description | IDC CABLE - ASR40H/AE40M/ASR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 235,19900 Kč | 2 351,99 Kč |
| 25 | 218,27840 Kč | 5 456,96 Kč |
| 50 | 206,31800 Kč | 10 315,90 Kč |
| 100 | 195,03570 Kč | 19 503,57 Kč |
| 250 | 181,10440 Kč | 45 276,10 Kč |
| 500 | 171,26724 Kč | 85 633,62 Kč |
| 1 000 | 164,17097 Kč | 164 170,97 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |




