


A3BBH-4006G | |
|---|---|
DigiKey Part Number | A3BBH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-4006G |
Description | IDC CABLE - ASR40H/AE40G/ASR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 10 | 186,39900 Kč | 1 863,99 Kč |
| 25 | 172,98160 Kč | 4 324,54 Kč |
| 50 | 163,49040 Kč | 8 174,52 Kč |
| 100 | 154,54110 Kč | 15 454,11 Kč |
| 250 | 143,49192 Kč | 35 872,98 Kč |
| 500 | 135,68740 Kč | 67 843,70 Kč |
| 1 000 | 128,33222 Kč | 128 332,22 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |




