


A3BBH-2636M | |
|---|---|
DigiKey Part Number | A3BBH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2636M |
Description | IDC CABLE - ASR26H/AE26M/ASR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| 10 | 231,33500 Kč | 2 313,35 Kč |
| 25 | 214,69200 Kč | 5 367,30 Kč |
| 50 | 202,92040 Kč | 10 146,02 Kč |
| 100 | 191,82300 Kč | 19 182,30 Kč |
| 250 | 178,12184 Kč | 44 530,46 Kč |
| 500 | 168,44596 Kč | 84 222,98 Kč |
| 1 000 | 161,21718 Kč | 161 217,18 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |




