


A3BBH-2636G | |
|---|---|
DigiKey Part Number | A3BBH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2636G |
Description | IDC CABLE - ASR26H/AE26G/ASR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 199,71200 Kč | 1 997,12 Kč |
| 25 | 185,32840 Kč | 4 633,21 Kč |
| 50 | 175,16960 Kč | 8 758,48 Kč |
| 100 | 165,58180 Kč | 16 558,18 Kč |
| 250 | 153,74652 Kč | 38 436,63 Kč |
| 500 | 145,38764 Kč | 72 693,82 Kč |
| 1 000 | 137,51044 Kč | 137 510,44 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |




