


A3BBH-2618G | |
|---|---|
DigiKey Part Number | A3BBH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2618G |
Description | IDC CABLE - ASR26H/AE26G/ASR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 175,66900 Kč | 1 756,69 Kč |
| 25 | 163,02840 Kč | 4 075,71 Kč |
| 50 | 154,08340 Kč | 7 704,17 Kč |
| 100 | 145,64630 Kč | 14 564,63 Kč |
| 250 | 135,22880 Kč | 33 807,20 Kč |
| 500 | 127,87194 Kč | 63 935,97 Kč |
| 1 000 | 120,93861 Kč | 120 938,61 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |




