26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-2618M

DigiKey Part Number
A3BBH-2618M-ND
Manufacturer
Manufacturer Product Number
A3BBH-2618M
Description
IDC CABLE - ASR26H/AE26M/ASR26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10191,73300 Kč1 917,33 Kč
25177,92880 Kč4 448,22 Kč
50168,16880 Kč8 408,44 Kč
100158,96540 Kč15 896,54 Kč
250147,59916 Kč36 899,79 Kč
500139,57244 Kč69 786,22 Kč
1 000132,00876 Kč132 008,76 Kč
Manufacturers Standard Package
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč
Alternate Color
IDC CABLE - ASR26H/AE26G/ASR26H
In-Stock: 0
Unit Price: 212,08000 Kč
Alternate Length
IDC CABLE - ASR26H/AE26M/ASR26H
In-Stock: 13
Unit Price: 199,06000 Kč
IDC CABLE - ASR26H/AE26M/ASR26H
In-Stock: 0
Unit Price: 279,27000 Kč