26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BBH-2606M

DigiKey Part Number
A3BBH-2606M-ND
Manufacturer
Manufacturer Product Number
A3BBH-2606M
Description
IDC CABLE - ASR26H/AE26M/ASR26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,06000 Kč199,06 Kč
10164,89700 Kč1 648,97 Kč
25153,01680 Kč3 825,42 Kč
50144,62580 Kč7 231,29 Kč
100136,70540 Kč13 670,54 Kč
250126,92452 Kč31 731,13 Kč
500120,01742 Kč60 008,71 Kč
1 000113,50742 Kč113 507,42 Kč
Manufacturers Standard Package
Unit Price without VAT:199,06000 Kč
Unit Price with VAT:240,86260 Kč
Alternate Color
IDC CABLE - ASR26H/AE26G/ASR26H
In-Stock: 0
Unit Price: 192,55000 Kč
Alternate Length
IDC CABLE - ASR26H/AE26M/ASR26H
In-Stock: 0
Unit Price: 231,40000 Kč
IDC CABLE - ASR26H/AE26M/ASR26H
In-Stock: 0
Unit Price: 279,27000 Kč