


A3BBB-5018G | |
|---|---|
DigiKey Part Number | A3BBB-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-5018G |
Description | IDC CABLE- ASR50B/AE50G/ASR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,60000 Kč | 336,60 Kč |
| 10 | 278,83200 Kč | 2 788,32 Kč |
| 25 | 258,77920 Kč | 6 469,48 Kč |
| 50 | 244,61000 Kč | 12 230,50 Kč |
| 100 | 231,24050 Kč | 23 124,05 Kč |
| 250 | 214,73816 Kč | 53 684,54 Kč |
| 500 | 203,08636 Kč | 101 543,18 Kč |
| 1 000 | 197,78562 Kč | 197 785,62 Kč |
| Unit Price without VAT: | 336,60000 Kč |
|---|---|
| Unit Price with VAT: | 407,28600 Kč |




