


A3BBB-5006G | |
|---|---|
DigiKey Part Number | A3BBB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-5006G |
Description | IDC CABLE- ASR50B/AE50G/ASR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| 10 | 249,01500 Kč | 2 490,15 Kč |
| 25 | 231,10400 Kč | 5 777,60 Kč |
| 50 | 218,43800 Kč | 10 921,90 Kč |
| 100 | 206,49430 Kč | 20 649,43 Kč |
| 250 | 191,75036 Kč | 47 937,59 Kč |
| 500 | 181,33746 Kč | 90 668,73 Kč |
| 1 000 | 174,75292 Kč | 174 752,92 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |




