


A3BBB-5036G | |
|---|---|
DigiKey Part Number | A3BBB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-5036G |
Description | IDC CABLE- ASR50B/AE50G/ASR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,93000 Kč | 389,93 Kč |
| 10 | 323,01200 Kč | 3 230,12 Kč |
| 25 | 299,80120 Kč | 7 495,03 Kč |
| 50 | 283,38480 Kč | 14 169,24 Kč |
| 100 | 267,90720 Kč | 26 790,72 Kč |
| 250 | 248,80196 Kč | 62 200,49 Kč |
| 500 | 235,31408 Kč | 117 657,04 Kč |
| Unit Price without VAT: | 389,93000 Kč |
|---|---|
| Unit Price with VAT: | 471,81530 Kč |




