50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BBB-5006M

DigiKey Part Number
A3BBB-5006M-ND
Manufacturer
Manufacturer Product Number
A3BBB-5006M
Description
IDC CABLE- ASR50B/AE50M/ASR50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,66000 Kč312,66 Kč
10258,98900 Kč2 589,89 Kč
25240,36000 Kč6 009,00 Kč
50227,19000 Kč11 359,50 Kč
100214,76960 Kč21 476,96 Kč
250199,43732 Kč49 859,33 Kč
500188,60992 Kč94 304,96 Kč
1 000182,42768 Kč182 427,68 Kč
Manufacturers Standard Package
Unit Price without VAT:312,66000 Kč
Unit Price with VAT:378,31860 Kč
Alternate Color
IDC CABLE- ASR50B/AE50G/ASR50B
In-Stock: 0
Unit Price: 300,48000 Kč
Alternate Length
IDC CABLE- ASR50B/AE50M/ASR50B
In-Stock: 0
Unit Price: 372,08000 Kč
IDC CABLE- ASR50B/AE50M/ASR50B
In-Stock: 0
Unit Price: 459,86000 Kč