50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BBB-5018M

DigiKey Part Number
A3BBB-5018M-ND
Manufacturer
Manufacturer Product Number
A3BBB-5018M
Description
IDC CABLE- ASR50B/AE50M/ASR50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,08000 Kč372,08 Kč
10308,35600 Kč3 083,56 Kč
25286,17760 Kč7 154,44 Kč
50270,50880 Kč13 525,44 Kč
100255,73250 Kč25 573,25 Kč
250237,49072 Kč59 372,68 Kč
500224,61140 Kč112 305,70 Kč
Manufacturers Standard Package
Unit Price without VAT:372,08000 Kč
Unit Price with VAT:450,21680 Kč
Alternate Color
IDC CABLE- ASR50B/AE50G/ASR50B
In-Stock: 0
Unit Price: 336,60000 Kč
Alternate Length
IDC CABLE- ASR50B/AE50M/ASR50B
In-Stock: 0
Unit Price: 312,66000 Kč
IDC CABLE- ASR50B/AE50M/ASR50B
In-Stock: 0
Unit Price: 459,86000 Kč