


A3BBB-4018M | |
|---|---|
DigiKey Part Number | A3BBB-4018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-4018M |
Description | IDC CABLE- ASR40B/AE40M/ASR40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 10 | 264,32300 Kč | 2 643,23 Kč |
| 25 | 245,31560 Kč | 6 132,89 Kč |
| 50 | 231,87680 Kč | 11 593,84 Kč |
| 100 | 219,20230 Kč | 21 920,23 Kč |
| 250 | 203,55544 Kč | 50 888,86 Kč |
| 500 | 192,50546 Kč | 96 252,73 Kč |
| 1 000 | 186,55064 Kč | 186 550,64 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |




