


A3BBB-4006M | |
|---|---|
DigiKey Part Number | A3BBB-4006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-4006M |
Description | IDC CABLE- ASR40B/AE40M/ASR40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 224,23800 Kč | 2 242,38 Kč |
| 25 | 208,10680 Kč | 5 202,67 Kč |
| 50 | 196,70080 Kč | 9 835,04 Kč |
| 100 | 185,93940 Kč | 18 593,94 Kč |
| 250 | 172,65732 Kč | 43 164,33 Kč |
| 500 | 163,27582 Kč | 81 637,91 Kč |
| 1 000 | 155,81545 Kč | 155 815,45 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |




