


A3BBB-4036M | |
|---|---|
DigiKey Part Number | A3BBB-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-4036M |
Description | IDC CABLE- ASR40B/AE40M/ASR40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,35000 Kč | 390,35 Kč |
| 10 | 323,43200 Kč | 3 234,32 Kč |
| 25 | 300,17080 Kč | 7 504,27 Kč |
| 50 | 283,74180 Kč | 14 187,09 Kč |
| 100 | 268,24530 Kč | 26 824,53 Kč |
| 250 | 249,11692 Kč | 62 279,23 Kč |
| 500 | 235,60974 Kč | 117 804,87 Kč |
| Unit Price without VAT: | 390,35000 Kč |
|---|---|
| Unit Price with VAT: | 472,32350 Kč |




