


A3BBB-4018G | |
|---|---|
DigiKey Part Number | A3BBB-4018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-4018G |
Description | IDC CABLE- ASR40B/AE40G/ASR40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 240,28000 Kč | 2 402,80 Kč |
| 25 | 222,99880 Kč | 5 574,97 Kč |
| 50 | 210,77800 Kč | 10 538,90 Kč |
| 100 | 199,25210 Kč | 19 925,21 Kč |
| 250 | 185,02092 Kč | 46 255,23 Kč |
| 500 | 174,97214 Kč | 87 486,07 Kč |
| 1 000 | 168,05770 Kč | 168 057,70 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |




