50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AKB-5036M

DigiKey Part Number
A3AKB-5036M-ND
Manufacturer
Manufacturer Product Number
A3AKB-5036M
Description
IDC CABLE - ASC50B/AE50M/APK50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1810,52000 Kč810,52 Kč
10671,68400 Kč6 716,84 Kč
25623,52320 Kč15 588,08 Kč
50589,48940 Kč29 474,47 Kč
100557,40660 Kč55 740,66 Kč
250517,82076 Kč129 455,19 Kč
Manufacturers Standard Package
Unit Price without VAT:810,52000 Kč
Unit Price with VAT:980,72920 Kč
Alternate Color
IDC CABLE - ASC50B/AE50G/APK50B
In-Stock: 0
Unit Price: 744,38000 Kč
Alternate Length
IDC CABLE - ASC50B/AE50M/APK50B
In-Stock: 0
Unit Price: 671,94000 Kč
IDC CABLE - ASC50B/AE50M/APK50B
In-Stock: 0
Unit Price: 727,79000 Kč