


A3AKB-5036G | |
|---|---|
DigiKey Part Number | A3AKB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-5036G |
Description | IDC CABLE - ASC50B/AE50G/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,38000 Kč | 744,38 Kč |
| 10 | 616,87900 Kč | 6 168,79 Kč |
| 25 | 572,62400 Kč | 14 315,60 Kč |
| 50 | 541,35780 Kč | 27 067,89 Kč |
| 100 | 511,88710 Kč | 51 188,71 Kč |
| 250 | 475,51316 Kč | 118 878,29 Kč |
| Unit Price without VAT: | 744,38000 Kč |
|---|---|
| Unit Price with VAT: | 900,69980 Kč |




