


A3AKB-5018M | |
|---|---|
DigiKey Part Number | A3AKB-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-5018M |
Description | IDC CABLE - ASC50B/AE50M/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,79000 Kč | 727,79 Kč |
| 10 | 603,08400 Kč | 6 030,84 Kč |
| 25 | 559,82360 Kč | 13 995,59 Kč |
| 50 | 529,25040 Kč | 26 462,52 Kč |
| 100 | 500,43690 Kč | 50 043,69 Kč |
| 250 | 464,86968 Kč | 116 217,42 Kč |
| Unit Price without VAT: | 727,79000 Kč |
|---|---|
| Unit Price with VAT: | 880,62590 Kč |




