50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AKB-5006M

DigiKey Part Number
A3AKB-5006M-ND
Manufacturer
Manufacturer Product Number
A3AKB-5006M
Description
IDC CABLE - ASC50B/AE50M/APK50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1667,38000 Kč667,38 Kč
10553,17100 Kč5 531,71 Kč
25513,47080 Kč12 836,77 Kč
50485,42420 Kč24 271,21 Kč
100458,98370 Kč45 898,37 Kč
250426,35064 Kč106 587,66 Kč
Manufacturers Standard Package
Unit Price without VAT:667,38000 Kč
Unit Price with VAT:807,52980 Kč
Alternate Color
IDC CABLE - ASC50B/AE50G/APK50B
In-Stock: 0
Unit Price: 656,32000 Kč
Alternate Length
IDC CABLE - ASC50B/AE50M/APK50B
In-Stock: 0
Unit Price: 722,85000 Kč
IDC CABLE - ASC50B/AE50M/APK50B
In-Stock: 0
Unit Price: 805,02000 Kč
Assembly Component