
CSMN9FF-1 | |
|---|---|
DigiKey Part Number | 5073-CSMN9FF-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9FF-1 |
Description | CABLE DB9F/F MOLDED 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,27000 Kč | 567,27 Kč |
| 10 | 482,15800 Kč | 4 821,58 Kč |
| 25 | 451,98040 Kč | 11 299,51 Kč |
| 50 | 430,41160 Kč | 21 520,58 Kč |
| 100 | 409,88360 Kč | 40 988,36 Kč |
| 250 | 384,24840 Kč | 96 062,10 Kč |
| 500 | 365,93560 Kč | 182 967,80 Kč |
| Unit Price without VAT: | 567,27000 Kč |
|---|---|
| Unit Price with VAT: | 686,39670 Kč |











