D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN9FF-10

DigiKey Part Number
5073-CSMN9FF-10-ND
Manufacturer
Manufacturer Product Number
CSMN9FF-10
Description
CABLE DB9F/F MOLDED 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
L-com
Number of Positions
9
Packaging
Bag
Length
10.00' (3.05m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Receptacle, Female Sockets
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1651,53000 Kč651,53 Kč
10553,67200 Kč5 536,72 Kč
25519,00160 Kč12 975,04 Kč
50494,24200 Kč24 712,10 Kč
100470,66900 Kč47 066,90 Kč
250441,23732 Kč110 309,33 Kč
Manufacturers Standard Package
Unit Price without VAT:651,53000 Kč
Unit Price with VAT:788,35130 Kč