


A3AKB-3036G | |
|---|---|
DigiKey Part Number | A3AKB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3036G |
Description | IDC CABLE - ASC30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,91000 Kč | 477,91 Kč |
| 10 | 396,10600 Kč | 3 961,06 Kč |
| 25 | 367,64120 Kč | 9 191,03 Kč |
| 50 | 347,52940 Kč | 17 376,47 Kč |
| 100 | 328,56830 Kč | 32 856,83 Kč |
| 250 | 305,16140 Kč | 76 290,35 Kč |
| 500 | 290,44392 Kč | 145 221,96 Kč |
| Unit Price without VAT: | 477,91000 Kč |
|---|---|
| Unit Price with VAT: | 578,27110 Kč |




