


A3AKB-3036M | |
|---|---|
DigiKey Part Number | A3AKB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3036M |
Description | IDC CABLE - ASC30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 10 | 442,55400 Kč | 4 425,54 Kč |
| 25 | 410,77960 Kč | 10 269,49 Kč |
| 50 | 388,32020 Kč | 19 416,01 Kč |
| 100 | 367,14160 Kč | 36 714,16 Kč |
| 250 | 341,00416 Kč | 85 251,04 Kč |
| 500 | 327,93416 Kč | 163 967,08 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |




