30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AKB-3006M

DigiKey Part Number
A3AKB-3006M-ND
Manufacturer
Manufacturer Product Number
A3AKB-3006M
Description
IDC CABLE - ASC30B/AE30M/APK30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1435,29000 Kč435,29 Kč
10360,68300 Kč3 606,83 Kč
25334,75840 Kč8 368,96 Kč
50316,44400 Kč15 822,20 Kč
100299,17110 Kč29 917,11 Kč
250277,84636 Kč69 461,59 Kč
500262,79332 Kč131 396,66 Kč
Manufacturers Standard Package
Unit Price without VAT:435,29000 Kč
Unit Price with VAT:526,70090 Kč
Alternate Color
IDC CABLE - ASC30B/AE30G/APK30B
In-Stock: 0
Unit Price: 425,84000 Kč
Alternate Length
IDC CABLE - ASC30B/AE30M/APK30B
In-Stock: 0
Unit Price: 474,97000 Kč
IDC CABLE - ASC30B/AE30M/APK30B
In-Stock: 0
Unit Price: 533,98000 Kč