


A3AKB-3006G | |
|---|---|
DigiKey Part Number | A3AKB-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3006G |
Description | IDC CABLE - ASC30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,84000 Kč | 425,84 Kč |
| 10 | 352,80800 Kč | 3 528,08 Kč |
| 25 | 327,45960 Kč | 8 186,49 Kč |
| 50 | 309,54000 Kč | 15 477,00 Kč |
| 100 | 292,64280 Kč | 29 264,28 Kč |
| 250 | 271,78300 Kč | 67 945,75 Kč |
| 500 | 257,05542 Kč | 128 527,71 Kč |
| Unit Price without VAT: | 425,84000 Kč |
|---|---|
| Unit Price with VAT: | 515,26640 Kč |




