


A3AKB-3018G | |
|---|---|
DigiKey Part Number | A3AKB-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3018G |
Description | IDC CABLE - ASC30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,84000 Kč | 446,84 Kč |
| 10 | 370,19500 Kč | 3 701,95 Kč |
| 25 | 343,58600 Kč | 8 589,65 Kč |
| 50 | 324,78440 Kč | 16 239,22 Kč |
| 100 | 307,06010 Kč | 30 706,01 Kč |
| 250 | 285,17888 Kč | 71 294,72 Kč |
| 500 | 269,72938 Kč | 134 864,69 Kč |
| Unit Price without VAT: | 446,84000 Kč |
|---|---|
| Unit Price with VAT: | 540,67640 Kč |




