


A3AKB-2618G | |
|---|---|
DigiKey Part Number | A3AKB-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-2618G |
Description | IDC CABLE - ASC26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 10 | 358,68800 Kč | 3 586,88 Kč |
| 25 | 332,91080 Kč | 8 322,77 Kč |
| 50 | 314,69700 Kč | 15 734,85 Kč |
| 100 | 297,51860 Kč | 29 751,86 Kč |
| 250 | 276,31352 Kč | 69 078,38 Kč |
| 500 | 261,34026 Kč | 130 670,13 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |




