


A3AKB-2606G | |
|---|---|
DigiKey Part Number | A3AKB-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-2606G |
Description | IDC CABLE - ASC26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,71000 Kč | 414,71 Kč |
| 10 | 343,59000 Kč | 3 435,90 Kč |
| 25 | 318,89240 Kč | 7 972,31 Kč |
| 50 | 301,44300 Kč | 15 072,15 Kč |
| 100 | 284,98490 Kč | 28 498,49 Kč |
| 250 | 264,66636 Kč | 66 166,59 Kč |
| 500 | 250,32262 Kč | 125 161,31 Kč |
| Unit Price without VAT: | 414,71000 Kč |
|---|---|
| Unit Price with VAT: | 501,79910 Kč |




