26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AKB-2606M

DigiKey Part Number
A3AKB-2606M-ND
Manufacturer
Manufacturer Product Number
A3AKB-2606M
Description
IDC CABLE - ASC26B/AE26M/APK26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,80000 Kč420,80 Kč
10348,63000 Kč3 486,30 Kč
25323,57080 Kč8 089,27 Kč
50305,86520 Kč15 293,26 Kč
100289,16770 Kč28 916,77 Kč
250268,55352 Kč67 138,38 Kč
500254,00146 Kč127 000,73 Kč
Manufacturers Standard Package
Unit Price without VAT:420,80000 Kč
Unit Price with VAT:509,16800 Kč
Alternate Color
IDC CABLE - ASC26B/AE26G/APK26B
In-Stock: 0
Unit Price: 414,71000 Kč
Alternate Length
IDC CABLE - ASC26B/AE26M/APK26B
In-Stock: 0
Unit Price: 451,04000 Kč
IDC CABLE - ASC26B/AE26M/APK26B
In-Stock: 0
Unit Price: 496,18000 Kč