


A3AKB-2618M | |
|---|---|
DigiKey Part Number | A3AKB-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-2618M |
Description | IDC CABLE - ASC26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,04000 Kč | 451,04 Kč |
| 10 | 373,74300 Kč | 3 737,43 Kč |
| 25 | 346,87840 Kč | 8 671,96 Kč |
| 50 | 327,89640 Kč | 16 394,82 Kč |
| 100 | 310,00400 Kč | 31 000,40 Kč |
| 250 | 287,91280 Kč | 71 978,20 Kč |
| 500 | 272,54354 Kč | 136 271,77 Kč |
| Unit Price without VAT: | 451,04000 Kč |
|---|---|
| Unit Price with VAT: | 545,75840 Kč |




