


A3AKB-2636G | |
|---|---|
DigiKey Part Number | A3AKB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-2636G |
Description | IDC CABLE - ASC26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,07000 Kč | 460,07 Kč |
| 10 | 381,24000 Kč | 3 812,40 Kč |
| 25 | 353,84160 Kč | 8 846,04 Kč |
| 50 | 334,48140 Kč | 16 724,07 Kč |
| 100 | 316,22780 Kč | 31 622,78 Kč |
| 250 | 293,69484 Kč | 73 423,71 Kč |
| 500 | 278,53386 Kč | 139 266,93 Kč |
| Unit Price without VAT: | 460,07000 Kč |
|---|---|
| Unit Price with VAT: | 556,68470 Kč |




