


A3AAB-2636M | |
|---|---|
DigiKey Part Number | A3AAB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2636M |
Description | IDC CABLE- ASC26B/AE26M/ASC26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 10 | 223,83900 Kč | 2 238,39 Kč |
| 25 | 207,72080 Kč | 5 193,02 Kč |
| 50 | 196,33540 Kč | 9 816,77 Kč |
| 100 | 185,59710 Kč | 18 559,71 Kč |
| 250 | 172,33732 Kč | 43 084,33 Kč |
| 500 | 162,97388 Kč | 81 486,94 Kč |
| 1 000 | 155,50090 Kč | 155 500,90 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |




