


A3AAB-2636G | |
|---|---|
DigiKey Part Number | A3AAB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2636G |
Description | IDC CABLE- ASC26B/AE26G/ASC26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 192,09000 Kč | 1 920,90 Kč |
| 25 | 178,26480 Kč | 4 456,62 Kč |
| 50 | 168,48800 Kč | 8 424,40 Kč |
| 100 | 159,26770 Kč | 15 926,77 Kč |
| 250 | 147,88136 Kč | 36 970,34 Kč |
| 500 | 139,83912 Kč | 69 919,56 Kč |
| 1 000 | 132,26157 Kč | 132 261,57 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |




