26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3AAB-2618M

DigiKey Part Number
A3AAB-2618M-ND
Manufacturer
Manufacturer Product Number
A3AAB-2618M
Description
IDC CABLE- ASC26B/AE26M/ASC26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10184,08900 Kč1 840,89 Kč
25170,83120 Kč4 270,78 Kč
50161,46200 Kč8 073,10 Kč
100152,62400 Kč15 262,40 Kč
250141,71132 Kč35 427,83 Kč
500134,00252 Kč67 001,26 Kč
1 000126,73910 Kč126 739,10 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč
Alternate Color
IDC CABLE- ASC26B/AE26G/ASC26B
In-Stock: 0
Unit Price: 202,84000 Kč
Alternate Length
IDC CABLE- ASC26B/AE26M/ASC26B
In-Stock: 0
Unit Price: 189,61000 Kč
IDC CABLE- ASC26B/AE26M/ASC26B
In-Stock: 0
Unit Price: 270,24000 Kč