26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AAB-2606M

DigiKey Part Number
A3AAB-2606M-ND
Manufacturer
Manufacturer Product Number
A3AAB-2606M
Description
IDC CABLE- ASC26B/AE26M/ASC26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
10157,14900 Kč1 571,49 Kč
25145,82680 Kč3 645,67 Kč
50137,82240 Kč6 891,12 Kč
100130,27370 Kč13 027,37 Kč
250120,95100 Kč30 237,75 Kč
500114,36644 Kč57 183,22 Kč
1 000108,16133 Kč108 161,33 Kč
Manufacturers Standard Package
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč
Alternate Color
IDC CABLE- ASC26B/AE26G/ASC26B
In-Stock: 0
Unit Price: 183,10000 Kč
Alternate Length
IDC CABLE- ASC26B/AE26M/ASC26B
In-Stock: 0
Unit Price: 222,16000 Kč
IDC CABLE- ASC26B/AE26M/ASC26B
In-Stock: 0
Unit Price: 270,24000 Kč