Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969005-2

DigiKey Part Number
17-969005-2TR-ND - Tape & Reel (TR)
17-969005-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
969005-2
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
969005-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
104,08400 Kč40,84 Kč
253,82280 Kč95,57 Kč
503,63740 Kč181,87 Kč
1003,46270 Kč346,27 Kč
2503,24508 Kč811,27 Kč
5003,09014 Kč1 545,07 Kč
1 0002,94216 Kč2 942,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5002,51342 Kč11 310,39 Kč
9 0002,39341 Kč21 540,69 Kč
13 5002,32590 Kč31 399,65 Kč
22 5002,24358 Kč50 480,55 Kč
31 5002,19097 Kč69 015,56 Kč
45 0002,13656 Kč96 145,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč