
968137-2 | |
|---|---|
DigiKey Part Number | 17-968137-2TR-ND - Tape & Reel (TR) 17-968137-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 968137-2 |
Description | CONN TAB 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 968137-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 50 | 5,71140 Kč | 285,57 Kč |
| 100 | 5,43850 Kč | 543,85 Kč |
| 250 | 5,09748 Kč | 1 274,37 Kč |
| 500 | 4,85390 Kč | 2 426,95 Kč |
| 1 000 | 4,62187 Kč | 4 621,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,27483 Kč | 17 099,32 Kč |
| 8 000 | 4,07078 Kč | 32 566,24 Kč |
| 12 000 | 3,95599 Kč | 47 471,88 Kč |
| 20 000 | 3,81602 Kč | 76 320,40 Kč |
| 28 000 | 3,72655 Kč | 104 343,40 Kč |
| 40 000 | 3,63401 Kč | 145 360,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










