Socket Contact Tin 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968075-2

DigiKey Part Number
A122193TR-ND - Tape & Reel (TR)
A122193CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
968075-2
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
968075-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,89800 Kč28,98 Kč
252,72120 Kč68,03 Kč
502,59120 Kč129,56 Kč
1002,46730 Kč246,73 Kč
2502,31144 Kč577,86 Kč
5002,20144 Kč1 100,72 Kč
1 0002,09602 Kč2 096,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,93843 Kč7 753,72 Kč
8 0001,84588 Kč14 767,04 Kč
12 0001,79381 Kč21 525,72 Kč
20 0001,73030 Kč34 606,00 Kč
28 0001,68970 Kč47 311,60 Kč
40 0001,64773 Kč65 909,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč