
968678-2 | |
|---|---|
DigiKey Part Number | 17-968678-2TR-ND - Tape & Reel (TR) 17-968678-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 968678-2 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,90820 Kč | 290,82 Kč |
| 250 | 2,72640 Kč | 681,60 Kč |
| 500 | 2,59578 Kč | 1 297,89 Kč |
| 1 000 | 2,47146 Kč | 2 471,46 Kč |
| 2 500 | 2,31658 Kč | 5 791,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,25002 Kč | 11 250,10 Kč |
| 10 000 | 2,14259 Kč | 21 425,90 Kč |
| 15 000 | 2,08216 Kč | 31 232,40 Kč |
| 25 000 | 2,00847 Kč | 50 211,75 Kč |
| 35 000 | 1,96137 Kč | 68 647,95 Kč |
| 50 000 | 1,91264 Kč | 95 632,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



