Tab Contact Tin 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968679-2

DigiKey Part Number
17-968679-2TR-ND - Tape & Reel (TR)
17-968679-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
968679-2
Description
CONN TAB 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-22 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
968679-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,93500 Kč129,35 Kč
2512,12000 Kč303,00 Kč
5011,53640 Kč576,82 Kč
10010,98620 Kč1 098,62 Kč
25010,29740 Kč2 574,35 Kč
5009,80522 Kč4 902,61 Kč
1 0009,33718 Kč9 337,18 Kč
2 5008,75247 Kč21 881,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,50146 Kč42 507,30 Kč
10 0008,09593 Kč80 959,30 Kč
15 0007,86777 Kč118 016,55 Kč
25 0007,58955 Kč189 738,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč