
1355950-2 | |
|---|---|
DigiKey Part Number | 17-1355950-2TR-ND - Tape & Reel (TR) 17-1355950-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1355950-2 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1355950-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,33440 Kč | 83,36 Kč |
| 50 | 3,17900 Kč | 158,95 Kč |
| 100 | 3,02580 Kč | 302,58 Kč |
| 250 | 2,83472 Kč | 708,68 Kč |
| 500 | 2,69950 Kč | 1 349,75 Kč |
| 1 000 | 2,57037 Kč | 2 570,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42590 Kč | 7 277,70 Kč |
| 6 000 | 2,31006 Kč | 13 860,36 Kč |
| 9 000 | 2,24490 Kč | 20 204,10 Kč |
| 15 000 | 2,16543 Kč | 32 481,45 Kč |
| 21 000 | 2,11463 Kč | 44 407,23 Kč |
| 30 000 | 2,06209 Kč | 61 862,70 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



