Blue Wire Ferrule Connector DIN 23 AWG (0.25mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector DIN 23 AWG (0.25mm²) Single Wire
966066-2
966066-2

966066-2

DigiKey Part Number
A129213-ND
Manufacturer
Manufacturer Product Number
966066-2
Description
CONN FERRULE DIN 23AWG BLUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 23 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
966066-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
23 AWG (0.25mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 775
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,35200 Kč23,52 Kč
252,20880 Kč55,22 Kč
502,09980 Kč104,99 Kč
1002,00110 Kč200,11 Kč
2501,87556 Kč468,89 Kč
5001,78566 Kč892,83 Kč
1 0001,70021 Kč1 700,21 Kč
2 5001,59358 Kč3 983,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč