



966066-4 | |
|---|---|
DigiKey Part Number | A136909-ND |
Manufacturer | |
Manufacturer Product Number | 966066-4 |
Description | CONN FERRULE DIN 22AWG TURQUOISE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966066-4 Models |
Category | Style DIN |
Manufacturer TE Connectivity AMP Connectors | Size 22 AWG (0.34mm²) |
Packaging Box | Length - Overall 12.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Turquoise |
Insulation Insulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,09700 Kč | 130,97 Kč |
| 25 | 12,27120 Kč | 306,78 Kč |
| 50 | 11,68740 Kč | 584,37 Kč |
| 100 | 11,12850 Kč | 1 112,85 Kč |
| 250 | 10,43024 Kč | 2 607,56 Kč |
| 500 | 9,93138 Kč | 4 965,69 Kč |
| 1 000 | 9,45714 Kč | 9 457,14 Kč |
| 2 500 | 8,86500 Kč | 22 162,50 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |











