
CDM1223-12A-FW-F9-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1223-12A-FW-F9-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1223-12A-FW-F9-050-67 |
Description | CIR CBL 12POS PLUG TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.67' (508.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,93000 Kč | 633,93 Kč |
| 10 | 538,83000 Kč | 5 388,30 Kč |
| 25 | 505,09440 Kč | 12 627,36 Kč |
| 50 | 481,00120 Kč | 24 050,06 Kč |
| 200 | 436,21875 Kč | 87 243,75 Kč |
| 400 | 415,42653 Kč | 166 170,61 Kč |
| Unit Price without VAT: | 633,93000 Kč |
|---|---|
| Unit Price with VAT: | 767,05530 Kč |











