
963904-3 | |
|---|---|
DigiKey Part Number | 17-963904-3TR-ND - Tape & Reel (TR) 17-963904-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 963904-3 |
Description | CONN TAB 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 963904-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 17-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 25 | 23,04120 Kč | 576,03 Kč |
| 50 | 21,93580 Kč | 1 096,79 Kč |
| 100 | 20,88680 Kč | 2 088,68 Kč |
| 250 | 19,57832 Kč | 4 894,58 Kč |
| 500 | 18,64356 Kč | 9 321,78 Kč |
| 1 000 | 17,75345 Kč | 17 753,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,09972 Kč | 64 398,88 Kč |
| 8 000 | 15,33192 Kč | 122 655,36 Kč |
| 12 000 | 14,90006 Kč | 178 800,72 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |





