
927855-6 | |
|---|---|
DigiKey Part Number | 927855-6-ND |
Manufacturer | |
Manufacturer Product Number | 927855-6 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927855-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 7,56100 Kč | 75,61 Kč |
| 25 | 7,08240 Kč | 177,06 Kč |
| 50 | 6,74480 Kč | 337,24 Kč |
| 100 | 6,42190 Kč | 642,19 Kč |
| 250 | 6,01988 Kč | 1 504,97 Kč |
| 500 | 5,73158 Kč | 2 865,79 Kč |
| 1 000 | 5,45788 Kč | 5 457,88 Kč |
| 2 500 | 5,11602 Kč | 12 790,05 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |














